Micro-MaTch Board-to-Board & Wire-to-Board Connectors
Micro-MaTch Board-to-Board & Wire-to-Board Connectors
Micro-MaTch Board-to-Board & Wire-to-Board Connectors

Product Description

The Micro-MaTch contact concept is essentially different from other systems available. By its design, the traditional failure mode in tinplated connections, fretting corrosion, is prevented. The separation of the two basic functions of the contact system (contact force generation and wire termination), enables the optimization of both functions and leads to relatively simple contact shapes.

Benefits and Features

  • Tin plated contact design
  • One of the smallest systems available at 1.27 mm
  • UL-recognized: File No. E28476, Vol. 23, Section 4
  • Guaranteed minimum contact force of 2.0N
  • Fretting corrosion proof thanks to additional positioning spring member
  • Fully plated contacts: no bare edges and no migration of corrosion products
  • Contacts fully protected by polyester housings, except for side-entry female board connector

Applications

  • Industrial Control
  • Pumps
  • Drivers
  • Control units
  • Navigation systems
  • Base stations
  • Set top boxes
  • Audio equipment
  • Dashboard systems